114991658

Seeed Studio
713-114991658
114991658

Mfr.:

Description:
RF Modules RF Explorer Signal Generator Expansion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$192.53 $19,253.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: RF Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RF Explorer Expansion Modules
100 kHz to 6 GHz
0 C
+ 45 C
113 mm x 70 mm x 25 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
8517620090
ECCN:
3A002.d

RF Explorer Signal Generator Expansion

Seeed Studio RF Explorer Signal Generator Expansion extends the RF Explorer RFE6GEN Generator to include harmonic-filtering, high-performance amplifiers. The amplifiers provide higher output power, fine amplitude adjustment, and support for frequencies as low as 100KHz, covering up to 6GHz with no gaps. Adding this expansion board enables the RFE6GEN to become an RF Explorer Signal Generator Combo, offering a sinusoid-filtered signal instead of a squarish unfiltered one.