Tray RF Modules

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 2026/10/16
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 2026/10/16
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
20Expected 2026/10/16
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
Mini-Circuits RF Modules Bi-Phase, Pin Diode Switch, 1 - 200 MHz, 50? Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

ZAS Tray
Mini-Circuits RF Modules 20 dB Voltage Variable Attenuator, 6000 - 12000 MHz, 50ohm Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

ZX73 - 55 C + 85 C Tray
Mini-Circuits RF Modules 31 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 100 - 50000 MHz, 50 Ohm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZX76 0 C + 50 C Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz RF Pad, MMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
EverPro RF Modules Non-Stocked
Min.: 900
Mult.: 300

Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 30
Mult.: 30

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 20
Mult.: 10

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 20
Mult.: 10

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 27.94 mm x 8.9 mm Tray
Quectel RF Modules Cat 12, M.2 format Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Tray
Quectel RF Modules Cat 16, M.2 format, NRND + NCNR part Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Tray