WIRL-NFW2 Series RF Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 488In Stock
Min.: 1
Mult.: 1
Reel: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield
500Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 12 mm x 8 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-I Radio Module w/o FW Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

WIRL-NFW2 Radio Modules 2.36 GHz to 2.5 GHz 4 dBm ADC, I2C, SPI, UART 3 V 3 V 9.3 mA 6.8 mA - 40 C + 85 C External 9 mm x 7 mm x 2 mm Reel