3.6 V RF Modules

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6 360In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,432In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV 350In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 156In Stock
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 488In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 430In Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C RF Pad, UMRF 16 mm x 15 mm x 3 mm Reel, Cut Tape
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 631In Stock
515Expected 2026/07/14
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
CML Micro RF Modules Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II 35In Stock
Min.: 1
Mult.: 1

SuRF RF Modules 530 kHz to 108 MHz UART 2.7 V 3.6 V - 20 C + 60 C 46.2 mm x 28.4 mm x 5 mm Tray
Microchip Technology RF Modules Low Power Consumption 802.11 b/g/n IoT Module 132In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Qorvo RF Modules DWM3000 UWB XCVR Module 4,596In Stock
Min.: 1
Mult.: 1
: 500

DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C Integrated 24 mm x 13 mm x 2.9 mm Reel, Cut Tape
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 109In Stock
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm


Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor 180In Stock
1,000Expected 2026/07/21
Min.: 1
Mult.: 1
Max.: 250
: 500

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 490In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 12 mm x 8 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick 2In Stock
Min.: 1
Mult.: 1

WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Quectel RF Modules LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna 374In Stock
1,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 500

RF Modules 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz
1,000On Order
Min.: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Qorvo RF Modules DWM1000 UWB XCVR Module
15,490On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack
360Expected 2027/07/08
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C u.FL 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack
600Expected 2027/02/08
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C u.FL 40 mm x 26 mm x 5 mm Tray
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
144On Order
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved
240Expected 2027/06/24
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C u.FL Tray
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Amphenol-SAA RF Modules UWB Tag Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel, Cut Tape, MouseReel
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel