Sub-GHz Modules

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz
Advantech Sub-GHz Modules Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection 5In Stock
Min.: 1
Mult.: 1
868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module 4In Stock
Min.: 1
Mult.: 1

863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC 4In Stock
7Expected 2026/04/27
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Advantech Sub-GHz Modules EPD-210 NFC reader Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

LEO-D30 13.56 MHz USB 0 C + 70 C
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- EU868 , IP65, 1050VDC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

863 MHz to 870 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Advantech Sub-GHz Modules AIM(8"/10") UHF RFID module (US) for AIM-35/38/65/68 Non-Stocked
Min.: 1
Mult.: 1

130.2 mm x 70 mm x 45 mm RFID
Advantech Sub-GHz Modules 5M Camera for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules LED LIGHT BAR for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules Finger Print Reader for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules MSR007GH,USB,blk,slim, for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules Magnetic Stripe Card Reader for UTC-5XX Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

UTC-P02
Advantech Sub-GHz Modules WISE-1510 M2.COM LoRa module-EU868 Non-Stocked
Min.: 1
Mult.: 1

WISE-1510 868 MHz 20 dBm GPIO, I2C, I2S, UART, USB 3.3 V 3.3 V 45 mA 27 mA - 40 C + 85 C MHF4 22 mm x 30 mm
Advantech 968EMC0048
Advantech Sub-GHz Modules 968 EMBCORE, AirPrime MC8090 Mini Card Non-Stocked
Min.: 1
Mult.: 1
Advantech EWM-L103S01E
Advantech Sub-GHz Modules LoRa+BT SIP module Non-Stocked
Min.: 1
Mult.: 1
860 MHz to 930 MHz UART 3.3 V 3.3 V - 40 C + 85 C 10 mm x 10 mm x 1.22 mm
Advantech USC-P03-B114
Advantech Sub-GHz Modules RFID, USB for USC Series, black Non-Stocked
Min.: 1
Mult.: 1
Advantech USC-P03-B201
Advantech Sub-GHz Modules RFID for UPOS-211 series Non-Stocked
Min.: 1
Mult.: 1

Advantech USC-P03-B202
Advantech Sub-GHz Modules Fingerprinter for UPOS-211 series Non-Stocked
Min.: 1
Mult.: 1

Advantech USC-P03-B203
Advantech Sub-GHz Modules MSR007GH, pin USB, for UPOS-211 series Non-Stocked
Min.: 1
Mult.: 1