SPI SMD/SMT Sub-GHz Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Sub GHz

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,319In Stock
Min.: 1
Mult.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 177In Stock
Min.: 1
Mult.: 1

868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules 50In Stock
Min.: 1
Mult.: 1

SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
89On Order
Min.: 1
Mult.: 1

433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN