U114

M5Stack
170-U114
U114

Mfr.:

Description:
Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
30
Expected 2026/03/25
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Sub-GHz Modules
RoHS:  
UNIT
433.92 MHz
10 dBm
GPIO
5 V
5 V
48 mm x 24 mm x 8 mm
Brand: M5Stack
Operating Supply Voltage: 5 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8525500090
USHTS:
8525507010
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
MXHTS:
8525500501
ECCN:
EAR99

RF433T/R Modules

M5Stack RF433T/R Modules are Radio Frequency (RF) transmitters and wireless receivers with a working frequency of 433.92MHz. The RF433T transmitter uses the SYN115 radio frequency transmitter IC and offers a stable signal transmission distance of up to 10m. The RF433R receiver uses the SYN531R radio frequency receiver and offers a stable receiving signal distance of up to 10m. These modules feature a built-in PCB antenna and exquisite and compact housing design. Typical applications include building automation, security alarm, home and industrial automation, remote control, wireless data transmission, and other system fields.