RFM98W-433S2

RF Solutions
223-RFM98W-433S2
RFM98W-433S2

Mfr.:

Description:
Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.47 $21.47
$18.72 $187.20
$17.76 $444.00
$16.46 $1,646.00
$15.68 $3,920.00
$15.12 $7,560.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
433 MHz
20 dBm
SPI
1.8 V
3.7 V
120 mA
12.1 mA
- 20 C
+ 70 C
16 mm x 16 mm x 1.8 mm
LoRa/LoRaWAN
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: Transceiver Module
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99