Microchip Sub-GHz Modules

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Microchip Technology Sub-GHz Modules LoRa Transceiver Module South America 1,341In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 14,273In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 201In Stock
Min.: 1
Mult.: 1

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 1,312In Stock
Min.: 1
Mult.: 1

RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz) 1,387In Stock
2,842Expected 2026/10/26
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 646In Stock
594On Order
Min.: 1
Mult.: 1

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 64In Stock
Min.: 1
Mult.: 1

RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz
700Expected 2026/07/24
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA - 40 C + 85 C 17.8 mm x 26.7 mm x 3.34 mm Tray