- 40 C Reel Sub-GHz Modules

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,633In Stock
Min.: 1
Mult.: 1
: 2,500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved 382In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,010In Stock
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna 25In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PR09 927.5 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved 41In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 453In Stock
Min.: 1
Mult.: 1
: 1,000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package) 387In Stock
406Expected 2026/08/10
Min.: 1
Mult.: 1

869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 58In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz 28In Stock
Min.: 1
Mult.: 1
: 400

WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit 1,491In Stock
Min.: 1
Mult.: 1
: 1,000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU 398In Stock
2,000Expected 2026/08/11
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V 1,133In Stock
1,000Expected 2027/02/25
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN
3,000On Order
Min.: 1
Mult.: 1
: 1,000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator
10,990On Order
Min.: 1
Mult.: 1
: 1,000

ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Amphenol-SAA Sub-GHz Modules LoRa Non-Stocked
Min.: 3,000
Mult.: 500
: 500
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm Reel
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO1 Titania Radio Module 169MHz Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO1 169 MHz 15 dBm UART 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I Radio Module 169MHz Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-WMB1 169 MHz 15 dBm UART 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-II Radio Module 915MHz Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 915 MHz 14 dBm UART 3 V 3 V 53 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II 868MHz CE App Not FCC Approved Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel