-ar Sub-GHz Modules

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - 50 Ohm pin - 128kB Flash - 48kB RAM 213In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 419In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM 238In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Banner Engineering Sub-GHz Modules R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD
5Expected 2026/03/16
Min.: 1
Mult.: 1
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm
Industrial Shields Sub-GHz Modules PLC ARDUINO ARDBOX 20 I/Os RELAY HF MODBUS & LoRa (868 - 915MHz) Non-Stocked
Min.: 5
Mult.: 1

20 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules PLC ARDUINO ARDBOX 20 I/Os ANALOG HF MODBUS & LoRa (868 - 915MHz) Non-Stocked
Min.: 5
Mult.: 1

20 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 58 I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

58 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 38AR I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

38AR I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 38R I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

38R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 42 I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

42 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 54ARA I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

54ARA I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 57AAR I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

57AAR I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 57R I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

57R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 19R I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

19R I/Os 868 MHz, 915 MHz Bulk