WIRL-WMB8 Series Sub-GHz Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved 22In Stock
Min.: 1
Mult.: 1
: 400

WIRL-WMB8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 30 C + 85 C 27 mm x 17 mm x 3.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz 28In Stock
Min.: 1
Mult.: 1
: 400

WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II USB Radio Stick 7In Stock
7Expected 2026/08/07
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick
9On Order
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk