WiFi Modules - 802.11

 WiFi Modules - 802.11
WiFi Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many WiFi module manufacturers including Doodle Labs, Intel, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, Texas Instruments, u-blox & more.
More...

Please view our large selection of WiFi Modules below.
Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, PCI 180In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 1.71 V 3.46 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI M.2 1630, Key E card 59In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI M.2 2230, Key E card 60In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI Half Mini PCIe card 59In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s mPCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, USB 178In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s USB 2.0 1.71 V 3.46 V 18 dBm - 40 C + 85 C Bulk
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 34In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 54 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna 1,465In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, 1 antenna pin 1,297In Stock
Min.: 1
Mult.: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna 2,052In Stock
Min.: 1
Mult.: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, antenna pin, u-connectXpress 1,326In Stock
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape


Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 173In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module T&R 286In Stock
Min.: 1
Mult.: 1
: 500

WILC1000 802.11 b/g/n 2.4 GHz 12 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 381In Stock
700Expected 2027/01/18
Min.: 1
Mult.: 1
: 700

CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 705In Stock
Min.: 1
Mult.: 1
: 700

CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 274In Stock
Min.: 1
Mult.: 1
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (Chipset Antenna) 325In Stock
1,000Expected 2026/11/10
Min.: 1
Mult.: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp 47In Stock
Min.: 1
Mult.: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 4 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 1,124In Stock
3,250Expected 2026/08/03
Min.: 1
Mult.: 1

Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.2 50In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.4 576In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.6.1 1,552In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 77In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 1,094In Stock
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna 100In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape

Weintek WiFi Modules - 802.11 Wifi Module for use with the cMT2108X2 and cMT3102X

cMT X 802.11 b/g/n WiFi 5 VDC 0 C + 55 C Bulk