ATWILC1000-MR110UB

Microchip Technology
556-ATWILC1000MR110U
ATWILC1000-MR110UB

Mfr.:

Description:
WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module uFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
ATWILC1000
802.11 b/g/n
2.4 GHz
13 Mb/s, 54 Mb/s
I2C, SDIO, SPI, UART
3 V
4.2 V
16.9 dBm, 19.5 dBm
173 mA, 239 mA
63 mA
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

ATWILC100x RF Systems on a Chip

Microchip Technology ATWILC100x RF Systems on Chip (SoCs) are IEEE® 802.11b/g/n Radio/Baseband/MAC link controllers and Internet-of-Things (IoT) modules. These SoCs feature a fully integrated power amplifier, LNA, switch, very low power consumption, high performance, and power management. The ATWICL100x supports 2- and 3-wire Bluetooth® coexistence protocols and also provides multiple interfaces including UART, SPI, and SDIO. The ATWILC1000A/B is a single chip Radio/Baseband/MAC link controller optimized for low-power mobile applications. The WILC100 and ATWILC1001A SoCs are IoT modules that are specifically optimized for low power IoT applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,654
Expected 2026/10/26
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.45 $7.45
$7.00 $2,016.00