2610011025000

Wurth Elektronik
710-2610011025000
2610011025000

Mfr.:

Description:
WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 386 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$36.97 $36.97
$32.46 $324.60
$32.42 $810.50
$30.78 $1,539.00
Full Reel (Order in multiples of 400)
$30.78 $12,312.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: WiFi Modules - 802.11
RoHS:  
REACH - SVHC:
Calypso
802.11 b/g/n
2.412 GHz to 2.472 GHz
72.2 Mb/s
UART
2.1 V
3.6 V
16 dBm
230 mA
76 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 27.5 mm x 19 mm x 3 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Part # Aliases: AMB5201-TR
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Calypso Wi-Fi® Radio Module

Würth Elektronik Calypso Wi-Fi® Module is a compact module that is based on the IEEE 802.11b/g/n with a fully featured TCP/IP stack. This Würth module features edge castellation, smart antenna configuration, and an easy-to-use AT-style command interface. The Calypso module comes with advanced security features such as six simultaneous secure sockets, secure boot, secure storage, and secure OTA update. This module supports IPv4 and IPv6 and implements network applications like SNTP, DHPv4, DHCPv6, mDNS, HPPT(S), MQTT out of the box. The Calypso module comes with a WFA81685 Wi-Fi certification. Typical applications include serial cable replacement, low-power IoT, and sensor-to-cloud devices.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.