ATZB-RF-233-1-CR

Microchip Technology
556-ATZB-RF-233-1-CR
ATZB-RF-233-1-CR

Mfr.:

Description:
Zigbee Modules - 802.15.4 ZigBit Amp RF233

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 2026/05/29
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.46 $29.46
$29.45 $294.50
$28.38 $5,676.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zigbee Modules - 802.15.4
RoHS:  
2.4 GHz
1.96 km
2 Mb/s
- 104 dBm
2 V
3.6 V
157 mA
7.5 mA
20.5 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Bulk
Antenna Connector Type: Chip
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 25 mm x 20 mm
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Unit Weight: 4.005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C