8 dBm Zigbee Modules - 802.15.4

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz, 802.15.4, SMA Antenna, TH 191In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 U.FL Ant, MMT 491In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, Chip Ant, MMT 320In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, PCB Antenna, TH 86In Stock
250On Order
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, U.FL Ant, MMT 476In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, TH MT 129In Stock
Min.: 1
Mult.: 1

XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3 ,2.4 Ghz ZB 3.0, Chip Ant, MMT 122In Stock
720Expected 2026/07/22
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, MM 195In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3 ,2.4 Ghz ZB 3.0, RF Pad Ant, MMT 105In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, U.FL, Surface Mount, 1M/96k 14In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, 802.15.4, U.FL Antenna, TH 30In Stock
75Expected 2026/11/24
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, RF Pad Ant, MMT 57In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, SMA Antenna, TH 25In Stock
Min.: 1
Mult.: 1

XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, SMT 45In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, SMA Ant, TH MT 19In Stock
1,800On Order
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, SMT
1,116On Order
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use. Non-Stocked
Min.: 1
Mult.: 1

EM357 2.4 GHz - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 8 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use. Non-Stocked
Min.: 1
Mult.: 1

EM357 2.4 GHz - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 8 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBRR PRO, 2.4 GHz short range, Zigbee 3.0, RF Pad Antenna, MMT form factor, Tape and Reel package on 15" reel Non-Stocked Lead-Time 26 Weeks
Min.: 1,350
Mult.: 1,350
: 1,350

RR 2.4 GHz 15 m, 60 m, 300 m, 1.2 km 250 kb/s, 1 Mb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Reel
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, U.FL, Through Hole, 1M/96K Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel