2.4GHZ Zigbee Modules - 802.15.4

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee-PRO DigiMesh SMT PCB ant, 250000 bps, New FEM 994In Stock
Min.: 1
Mult.: 1

2.4 GHz 300 ft, 2 mile 250 kb/s - 101 dBm 2.7 V 3.6 V 115 mA 34 mA 63 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee S2D ZigBee Thread Ready SMT PCB 72In Stock
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 6.3 mW - 40 C + 85 C Zigbee PRO
CEL Zigbee Modules - 802.15.4 Cortet Range Extr ZigBee HA 1.2 82In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz 100 VAC 240 VAC - 20 C + 40 C Zigbee Bulk
Digi Zigbee Modules - 802.15.4 XBee S2D ZigBee Thread Ready SMT RF 39In Stock
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 6.3 mW - 40 C + 85 C Zigbee PRO
Microchip Technology Zigbee Modules - 802.15.4 Lighting Module ATSAMR21B18 18In Stock
Min.: 1
Mult.: 1

ATSAMR21E18 2.4 GHz 2.7 V 3.6 V - 1 dBm - 40 C + 125 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee S2D ZigBee Thread Ready SMT UFL 85In Stock
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 6.3 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 Xbee-PRO DigiMesh 232 Adptr Ext RPSMA 2In Stock
Min.: 1
Mult.: 1

2.4 GHz 250 Kb/s 3.7 V 6 V 210 mA 55 mA 18 dBm - 40 C + 70 C Zigbee
Advantech Zigbee Modules - 802.15.4 Industrial Digital Input Node - M12 5In Stock
Min.: 1
Mult.: 1
2.4 GHz to 2.4835 GHz 100 m, 300 m 250 kb/s - 93 dBm 0 V 48 V 8 dBm - 40 C + 80 C 802.15.4e
Parallax 32416
Parallax Zigbee Modules - 802.15.4 XB24CAPIT-001 5In Stock
Min.: 1
Mult.: 1
2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)