H12WD4890G Solid State Relays - SSRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR 90A 660VAC DC w/LED 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Instantaneous, LED Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

Solid State Relays Panel Mount 90 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each