Relay Module Industrial Relays

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Type Contact Termination Relay Contact Form Contact Current Rating Coil Termination Coil Type Coil Voltage Coil Resistance Coil Current Switching Voltage Contact Material IP Rating Series Length Width Height Packaging
Phoenix Contact Industrial Relays RIF-1-RPT 24 V DC, 2 PDTs 2,127In Stock
1,410Expected 2026/10/02
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 8 A Push-In Non-Latching 24 VDC 18 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm
Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 N/O 4,049In Stock
2,170Expected 2026/08/31
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In SPST (1 Form A) 6 A Push-In Non-Latching 24 VDC 9 mA 250 VAC, 250 VDC Silver Tin IP20 RIF-0 66 mm 6.2 mm 93 mm
Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 PDT 6,151In Stock
4,270On Order
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 24 VDC 9 mA 250 VAC, 250 VDC Silver Tin IP20 RIF-0 78 mm 6.2 mm 93 mm
Weidmuller Industrial Relays 24VDC ISO 1CO M12 87In Stock
Min.: 1
Mult.: 1
Socket Solid State Relays Relay Module Plug Pin 1 Form C (SPDT-NO, NC) 2 A Plug Pin Non-Latching 24 VDC 8 mA 24 VDC Silver Tin IP67 JPR 83 mm 36 mm 14.4 mm Bulk
Phoenix Contact Industrial Relays PLC-RPT- 12DC/21HC 316In Stock
201On Order
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 10 A Push-In Non-Latching 12 VDC 33 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT 94 mm 14 mm 80 mm Bulk
Phoenix Contact Industrial Relays PLC-RPT- 24DC/21HC 436In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 10 A Push-In Non-Latching 24 VDC 18 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT- 24UC/21 549In Stock
881On Order
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 24 VAC, 24 VDC 11 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT- 48DC/21 271In Stock
220Expected 2026/09/14
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 48 VDC 10 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT-120AC/21 668In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 120 VAC 3.5 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT-230UC/21 78In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 230 VAC, 220 VDC 3.2 mA 250 VAC, 250 VDC Silver Tin IP20 PLC 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT- 12DC/ 21 21 531In Stock
998Expected 2026/09/30
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 12 VDC 15.3 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT- 24UC/21/RW 133In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 24 VDC 2.67 kOhms 9 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT- 24UC/ 21AU/RW 108In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 50 mA Push-In Non-Latching 24 VDC 2.67 kOhms 9 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RPT 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT- 12DC/21-21 323In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 12 VDC 364 Ohms 33 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT- 24UC/21-21 77In Stock
100Expected 2026/10/05
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 24 VAC, 24 VDC 1.37 kOhms 17.5 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT 94 mm 14 mm 80 mm Bulk
Phoenix Contact Industrial Relays PLC-RPT- 24UC/ 21-21/RW 45In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 24 VDC 1.2 kOhms 20 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays RIF-4-RPT 24 V DC, 3 PDTs 239In Stock
490Expected 2026/09/23
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 3 Form C (3PDT-NO, NC) 10 A Push-In Non-Latching 24 VDC 56 mA 440 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-4 90 mm 43 mm 111 mm Bulk
Phoenix Contact Industrial Relays RIF-2-RPT 24 V AC, 4 PDTs 127In Stock
80Expected 2026/09/23
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 4 Form C (4PDT-NO, NC) 5 A Push-In Non-Latching 24 VAC 70 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-2 75 mm 31 mm 96 mm Bulk
Phoenix Contact Industrial Relays RIF-1-RPT 24 V DC, 2 PDTs 463In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 50 mA Push-In Non-Latching 24 VDC 18 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm Bulk
Phoenix Contact Industrial Relays RIF-1-RPT 120 V AC, 2 PDTs 490In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 8 A Push-In Non-Latching 120 VAC 8 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm
Phoenix Contact Industrial Relays RIF-1-RPT 24 V AC, 2 PDTs 118In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 8 A Push-In Non-Latching 24 VAC 33 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm
Phoenix Contact Industrial Relays RIF-1-RPT 120 V AC, 1 PDT 186In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 10 A Push-In Non-Latching 120 VAC 8 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm
Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 N/O 323In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In SPST (1 Form A) 50 mA Push-In Non-Latching 24 VDC 9 mA 30 VAC, 36 VDC Silver Tin IP20 RIF-0 66 mm 6.2 mm 93 mm Bulk
Phoenix Contact Industrial Relays RIF-0-RPT 12 V DC, 1 PDT 1,148In Stock
670Expected 2026/10/06
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 12 VDC 16 mA 250 VAC, 250 VDC Silver Tin IP20 RIF-0 78 mm 6.2 mm 93 mm
Phoenix Contact Industrial Relays RIF-1-RPT-LDP-24DC/ 1X21MS 355In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 10 A Push-In Non-Latching 24 VDC 1.33 kOhms 18 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm