84872120

Crouzet
874-84872120
84872120

Mfr.:

Description:
Industrial Relays HUL VOLTAGE CONTROL UN-OVER 24-240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$194.40 $194.40

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Monitoring Relays
Voltage Monitoring Relay
Screw
SPDT
8 A
Screw
Non-Latching
250 VAC
IP20
C-Lynx
90 mm
35 mm
60 mm
Brand: Crouzet
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

C-Lynx Control Relays

Crouzet C-Lynx Control Relays monitor and detect abnormal electrical or physical operating values. Properties monitored by these advanced control relays from Crouzet include voltage, current, phase, frequency, level, temperature, speed, and more. Applications that utilize Crouzet C-Lynx Control Relays include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and more.