S Series Solid State Relays - SSRs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height
Teledyne Relays Solid State Relays - SSRs 35In Stock
15Expected 2026/05/08
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 600 VDC 1 Form A (SPST-NO) MOSFET 4.5 VDC to 32 VDC 25 mA to 42 mA - 40 C + 90 C IP00 S 58.2 mm 44.5 mm 28 mm
Opto 22 Solid State Relays - SSRs 60 VDC, 3 Amp, DC Control Solid State Relay (SSR) 132In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 3 A 60 VDC DC Switching 3 VDC to 32 VDC - 40 C + 100 C S 57.2 mm 44.5 mm 15.5 mm
Opto 22 Solid State Relays - SSRs 60 VDC, 5 Amp, DC Control Solid State Relay (SSR) 118In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 5 A 60 VDC DC Switching 3 VDC to 32 VDC - 40 C + 100 C S 57.2 mm 44.5 mm 19.6 mm
Teledyne Relays Solid State Relays - SSRs 50A 480VAC Zero Cross 71In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 520 VAC 1 Form A (SPST-NO) SCR 5 VDC to 30 VDC 3 mA to 30 mA - 55 C + 100 C S
Teledyne Relays Solid State Relays - SSRs 50A 480VAC Zero Cross AC cntrl
25Expected 2026/04/29
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 520 VAC 1 Form A (SPST-NO) 90 VAC to 240 VAC, 90 VDC to 240 VDC 3 mA to 8 mA - 40 C + 100 C S 58.2 mm 44.5 mm 27 mm
Teledyne Relays Solid State Relays - SSRs 40A 240VAC Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 36

Solid State Relays Indicator Panel Mount 40 A 12 VAC to 280 VAC 4 VDC to 30 VDC 3 mA to 30 mA S
Teledyne Relays Solid State Relays - SSRs 50A 480VAC Random Turn On Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 36

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 520 VAC 4 VDC to 30 VDC 3 mA to 30 mA S
Teledyne Relays Solid State Relays - SSRs 125A 600VAC Zero Cross Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 660 VAC 1 Form A (SPST-NO) 5 VDC to 30 VDC 3 mA to 30 mA S