AT-FM-10K

Banner Engineering
778-AT-FM-10K
AT-FM-10K

Mfr.:

Description:
Safety Controllers Safety Relay Module for Two-Hand Control Buttons; Supply Voltage: 24 V ac/dc; Safety Input: Two Buttons With Complementary PNP or Relay Outputs; Safety Output: 2 NO, 6 A; Aux Output: None; Terminal Block: Removable; Width: 22.5 mm; Self-Checking Circ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
20
Expected 2026/03/18
23
Expected 2026/03/25
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$490.09 $490.09

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Controllers
24 VAC, 24 VDC
24 VAC, 24 VDC
DIN Rail Mount
118 mm x 84 mm x 22.5 mm
DUO-TOUCH MODULES
Analogue / Digital: Digital
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Display Type: None
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 60698
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99