DXMR110-8K

Banner Engineering
778-DXMR110-8K
DXMR110-8K

Mfr.:

Description:
I/O Controllers 8-port IO-Link Master/Controller, 12-30 VDC, Ethernet IP, Modbus TCP, Profinet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$696.13 $696.13

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: I/O Controllers
RoHS:  
I/O Link Controller
8 Output
Panel Mount
8 Input
DXMR
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 18 VDC
Termination Style: Screw
Part # Aliases: 814332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DXMR110-8K IO-Link Controller

Banner Engineering DXMR110-8K IO-Link Controller consolidates data from various sources to provide local data processing and accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR110-8K is an 8-port IO-link device that serves as the gateway for connecting up to 8 IO-link devices, including lighting products, sensors, IO-link hubs, etc. The 8 IO-link ports allow for the concurrent communication of up to 8 IO-link devices. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to PROFINET, Industrial Ethernet, and Modbus/TCP, and pushing information to web servers. Banner Engineering DXMR110-8K IO-Link Controller can transmit up to 16 discrete signals using pin 2 or pin 4 of the IO-link master ports.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.