PR100386

KUNBUS
182-PR100386
PR100386

Mfr.:

Description:
I/O Controllers RevPi RO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
42
Expected 2026/03/27
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$179.36 $179.36

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: I/O Controllers
RoHS:  
Relay Module
No Output
DIN Rail Mount
111 mm x 23 mm x 96 mm
RevPi RO
Relay Output Module
Brand: KUNBUS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Packaging: Blister Pack
Product Type: I/O Controllers
Factory Pack Quantity: 7
Subcategory: Controllers
Tradename: Revolution Pi
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

RevPi Relay Output Module

KUNBUS Revolution Pi Relay Output Module (RevPi RO) controls and switches electrical circuits and is equipped with four potential-free normally open (NO) relays. The NO relays each have a maximum switching capacity of 5A at 230VAC or 30VDC, allowing the relay to be used in applications with a wide range of requirements. This RevPi RO module makes it easy to switch motors, valves, lighting systems, ventilation systems, and other devices on and off. It also allows the safe connection or disconnection of circuits in various industrial environments. This module integrates five LEDs, one of which indicates the operating status and the other four the relay status. KUNBUS RevPi RO Module is connected to the base module via the PiBridge interface and is compatible with all RevPi Core and RevPi Connect modules.

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.