PR33SM00002

Performance Motion Devices
180-PR33SM00002
PR33SM00002

Mfr.:

Description:
Motor Controllers Prodigy/CME Machine Controller, 2 Axis, No Atlas Installed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor Controllers
RoHS:  
Motor Controllers
2-Axis
Analog / Digital
Analog
19.8 cm x 12.4 cm x 1.98 cm
Brand: Performance Motion Devices
Number of Inputs: 8 Input
Number of Outputs: 8 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 56 V
Supply Voltage - Min: 12 V
Tradename: Prodigy
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,562.54 $1,562.54