4 Output PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Siemens PLC Controllers LOGO DM8 230R, EXPANSON MODULE 7In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 253 VAC/253 VDC 115 VAC/115 VDC Digital Relay No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
Panasonic Industry PLC Controllers FP0R Input: 4 channels, 14 bits, range -10 to + 10 VDC, 0 to 20 mA, No UL 2In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industry PLC Controllers FP0R Control Unit 6in, 4 Relay out, with RS232, 16K, USB 1In Stock
Min.: 1
Mult.: 1

Expansion Module 6 Input 4 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Crouzet PLC Controllers M3 Digital Ext Mod 5A 24VDC XE10 3In Stock
Min.: 1
Mult.: 1

Expansion Module 6 Input 4 Output DIN Rail Mount 24 VDC 24 VDC Relay LCD Display M3 Smart 90 mm x 72 mm x 57.5 mm
Crouzet PLC Controllers M3 CUSTOM CB12R 8/4 100 240VAC 2In Stock
1Expected 2026/09/23
Min.: 1
Mult.: 1

PLC Module 8 Input 4 Output DIN Rail Mount 240 VAC 100 VAC Relay LCD Display M3 Smart 90 mm x 71.2 mm x 57.5 mm
Crouzet PLC Controllers M3 CUSTOM CD12R 8/4 24VDC PNP 2In Stock
Min.: 1
Mult.: 1

PLC Module 8 Input 4 Output DIN Rail Mount 24 VDC 24 VDC Relay LCD Display M3 Smart 90 mm x 71.2 mm x 58 mm
Crouzet PLC Controllers M3 Starter Kit CD12R Smart 24V 1In Stock
Min.: 1
Mult.: 1

PLC Module 8 Input 4 Output DIN Rail Mount 24 V 24 V Relay LCD M3 Smart
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 24 VDC 1In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V Static Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Eaton Electrical EASY-E4-DC-12TC1
Eaton Electrical PLC Controllers EASYE4 NPLC 24DC TR DISP SCWTRM 4In Stock
Min.: 1
Mult.: 1
PLC Controller 8 Input 4 Output DIN Rail Mount 28.8 VDC 20.4 VDC Digital, Analog/Digital Transistor Ethernet LCD IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm

IDEC PLC Controllers 3.8 PLC+HMI Color Sink Output
3Expected 2026/09/03
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Transistor LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 61.6 mm
Eaton Electrical PLC Controllers EASYE4 NPLC 12/24DC,24AC RLY DISP SCWTRM
31On Order
Min.: 1
Mult.: 1
PLC Controller 8 Input 4 Output DIN Rail Mount 26.4 VAC. 28.8 VDC 20.4 VAC, 10.2 VDC Digital, Analog/Digital Relay Ethernet LCD easyE4 IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm
ABB PLC Controllers PLUTO B20 V2, SAFETY-PLC
5Expected 2026/08/31
Min.: 1
Mult.: 1
Programmable Controller 16 Input 4 Output DIN Rail Mount 24 VDC Analog Pluto IP40 120 mm L x 45 mm W x 84 mm H
Siemens PLC Controllers LOGO! 12/24RCE, logic module, display power supply / I/O: 12/ 24 V DC/relay, 8 DI (4 AI)/4 DO, memory 800 blocks, modularly expandable, Ethernet, integrated web server, data log, user-defined web pages, standard microSD card, for LOGO! Soft Comfort V
13On Order
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 V 10.8 V Digital Digital LOGO! 9 - 20 C + 55 C
Panasonic Industry PLC Controllers FP7 Analog Output unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.
3Expected 2026/11/18
Min.: 1
Mult.: 1

4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Eaton Electrical PLC Controllers EASYE4 ACCY DIO 12/24DC,24AC 4DI 4RO STM 4In Stock
Min.: 1
Mult.: 1
PLC Controller 4 Input 4 Output DIN Rail Mount 26.4 VAC, 28.8 VDC 20.4 VAC, 10.2 VDC Digital Relay LCD easyE4 IP20 - 25 C + 55 C 36 mm x 90 mm x 58 mm
Siemens PLC Controllers LOGO DM8 12/24R, EXP. MODULE
7Expected 2026/09/21
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Relay No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
Panasonic Industry PLC Controllers FP0R Control Unit 6in, 4 Relay out, 16K, USB
3On Order
Min.: 1
Mult.: 1

Expansion Module 6 Input 4 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, Without Display
1Expected 2026/09/08
Min.: 1
Mult.: 1

I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 24 VAC/DC
3Expected 2026/09/15
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Phoenix Contact PLC Controllers nLC-04QRD-05A 6IN/4OUT MODULE 208Factory Stock Available
Min.: 1
Mult.: 1

6 Input 4 Output DIN Rail Mount 24 VDC 24 VDC Relay None 103.5 mmx 80.5 mm x 60 mm
DFRobot PLC Controllers Arduino Opta WiFi Micro PLC (Ethernet and USB-C ports, RS485, WiFi/Bluetooth LE) Non-Stocked Lead-Time 6 Weeks
Min.: 3
Mult.: 1

Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Bluetooth, Ethernet, RS-485, USB Type-C, WiFi IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
Banner Engineering PLC Controllers DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB; Preloaded with PTL Script Basic & PTL XML File Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; Multihop Radio 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm