SG-TL70-WC

Banner Engineering
778-SG-TL70-WC
SG-TL70-WC

Mfr.:

Description:
Tower Light Modules TL70 Light Module; Color: White; Voltage: 12-30 V dc; Environmental Rating: IP65; Steady On/Flashing; Gray Housing; Use with B-TL70- bases

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.02 $92.02

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Light Module
White
12 VDC to 30 VDC
70 mm
Flashing, Steady
Continuous
Gray
Polycarbonate (PC)
IP65
TL70
Brand: Banner Engineering
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Part # Aliases: 92220
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.