MIKROE-4035

Mikroe
932-MIKROE-4035
MIKROE-4035

Mfr.:

Description:
AC, DC & Servo Motors DC Gear Motor - 430RPM (3-6V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
Expected 2026/03/12
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.69 $14.69

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: AC, DC & Servo Motors
RoHS:  
DC Gear Motors
3 V to 6 V
Brushed DC Motor
Brand: Mikroe
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Brushed DC Motors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

430RPM (3V to 6V) DC Gear Motor

Mikroe 430RPM (3V to 6V) DC Gear Motor is a brushed DC motor with a spur gearbox. The motor offers a 3V to 6V operational voltage range, 430RPM speed, and a maximum current of 60mA with a torque of 50g.cm at maximum efficiency. The Mikroe 430RPM DC Gear Motor is ideal for many functions initially performed by brushed DC motors in robotics, medical equipment, and electric door locks.