Power Transformers - Industrial

 Power Transformers - Industrial
Industrial Power Transformers are in stock with same-day shipping at Mouser from leading industrial automation manufacturers. Mouser is an authorized distributor for many industrial power transformers including ABB, Bel, Hammond, Siemens, SolaHD, Staco, Triad Magnetics & more.
More...

Please view our large selection of industrial power transformers below.
Results 11,383
Applied categories

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Eaton Electrical Power Transformers - Industrial 100 VA Type MTE Control Transformer 2In Stock
Min.: 1
Mult.: 1
Control Transformers
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,230/460-115V 50VA 5In Stock
Min.: 1
Mult.: 1
Control Transformers 480 VAC 120 VAC 3.64 in 3 in 4 in Screw Class KT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,3000VA,240/480-120V, 2In Stock
Min.: 1
Mult.: 1
Control Transformers 3000 VA 480 VAC 120 VAC 7.11 in 9 in 8.67 in Screw Class MT
Tripp Lite Power Transformers - Industrial IS300HGDV 2In Stock
2On Order
Min.: 1
Mult.: 1
Isolation Transformers 300 W 4.53 in 5.91 in 7.87 in Medical-Grade
Tripp Lite Power Transformers - Industrial IS600HGDV
4In Stock
Min.: 1
Mult.: 1
600 W 115 V to 230 V Chassis Mount 4.33 in 7.87 in 9.84 in Isolation Transformer Medical-Grade
SolaHD Power Transformers - Industrial 2KVA 240X480-120/240 SS ANSI 61 2In Stock
Min.: 1
Mult.: 1

2 kVA 240 V, 480 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 2-LPI
8In Stock
Min.: 1
Mult.: 1

2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER SPLIT-TRAN DST-7
11In Stock
Min.: 1
Mult.: 1

1 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 4.5 A/9 A Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 12In Stock
Min.: 1
Mult.: 1

250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 182In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12.6 V CT Chassis 1 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 122In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 16 V CT Chassis 800 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 7 W/LEADS 69In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 36 V CT Chassis 1.5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 250VA 18In Stock
Min.: 1
Mult.: 1

250 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V Chassis 10.4 A/20.8 A Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 400VA 14In Stock
Min.: 1
Mult.: 1

400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V Chassis 8.3 A/16.7 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V 6In Stock
Min.: 1
Mult.: 1

600 VA 115 VAC 24 V CT/12 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 4 W/LEADS 114In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 20 V CT Chassis 300 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 8 W/LEADS 46In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 28 V CT Chassis 3.6 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 36V
4In Stock
Min.: 1
Mult.: 1

1.08 kVA 115 VAC 36 V CT/18 V CT Chassis 30 A/60 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
5In Stock
Min.: 1
Mult.: 1

816 VA 115 VAC 68 V CT/34 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
10In Stock
Min.: 1
Mult.: 1

1.7 kVA 115 VAC, 230 VAC 68 V CT/34 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 14In Stock
Min.: 1
Mult.: 1

500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 2.3 A/4.6 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 200VA 13In Stock
Min.: 1
Mult.: 1

200 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 870 mA/1.7 A Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 650VA 6In Stock
Min.: 1
Mult.: 1

650 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V Chassis 16.3 A/32.6 A Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TRIPLE OUTPUT MT 97In Stock
Min.: 1
Mult.: 1

8 VA 115 VAC 5 V/12 V Chassis 600 mA/4 A Single Primary Winding Dual Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Triple Output Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO SU 16In Stock
Min.: 1
Mult.: 1

500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 1.15 A/2.3 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU