Staco Industrial Control Transformers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco 6011-4D
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin 3 Phase Open

Staco 6011-4P
Staco Industrial Control Transformers 0-120/0-140Vout 240A 120Vin Single Phase

Staco 6011-4PS
Staco Industrial Control Transformers 0-240/0-280Vout 120A 240Vin Single Phase

Staco 6011-5P
Staco Industrial Control Transformers 0-120/0-140Vout 300A 120Vin Single Phase

Staco 6011-6D
Staco Industrial Control Transformers 0-120/0-140Vout 180A 120Vin 3 Phase Open

Staco 6011-6P
Staco Industrial Control Transformers 0-120/0-140Vout 360A 120Vin Single Phase

Staco 6011-6PS
Staco Industrial Control Transformers 0-240/0-280Vout 180A 240Vin Single Phase

Staco 6011C
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin Single Phase

Staco 6011C-2D
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin 3 Phase Open

Staco 6011C-2P
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin Single Phase

Staco 6011C-2S
Staco Industrial Control Transformers 0-240/0-280Vout 60A 240Vin Single Phase

Staco 6011CT
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin Single Phase

Staco 6011CT-2D
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin 3 Phase Open

Staco 6011CT-2P
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin Single Phase

Staco 6011CT-2S
Staco Industrial Control Transformers 0-240/0-280Vout 60A 240Vin Single Phase

Staco 6011E-3P
Staco Industrial Control Transformers 0-120/0-140Vout 180A 120Vin Single Phase

Staco 6011E-4D
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin 3 Phase Open

Staco 6011E-4P
Staco Industrial Control Transformers 0-120/0-140Vout 240A 120Vin Single Phase

Staco 6011E-4PS
Staco Industrial Control Transformers 0-240/0-280Vout 120A 240Vin Single Phase

Staco 6011E-5P
Staco Industrial Control Transformers 0-120/0-140Vout 300A 120Vin Single Phase

Staco 6011E-6D
Staco Industrial Control Transformers 0-120/0-140Vout 180A 120Vin 3 Phase Open

Staco 6011E-6P
Staco Industrial Control Transformers 0-120/0-140Vout 360A 120Vin Single Phase

Staco 6011E-6PS
Staco Industrial Control Transformers 0-240/0-280Vout 180A 240Vin Single Phase

Staco Industrial Control Transformers Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V 5 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 9.5 A Chassis Mount 173.1 mm 155.6 mm 117.3 mm