DC/DC Converters - Chassis Mount

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount 60In Stock
$50.83
$48.94
$48.14
$47.11
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 12 VDC 4.167 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
ETA-USA DC/DC Converters - Chassis Mount 300W 28Vin 12Vout 25A 3In Stock
$270.78
$260.28
$256.01
$250.25
Min.: 1
Mult.: 1
1 Output 300 W 12 V 25 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
ETA-USA DC/DC Converters - Chassis Mount 300W 28Vin 24Vout 12.5A 3In Stock
$270.78
$260.28
$256.01
$250.25
Min.: 1
Mult.: 1
1 Output 300 W 24 V 12.5 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
ETA-USA DC/DC Converters - Chassis Mount 300W 28Vin 15Vout 20A 3In Stock
$270.78
$260.28
$256.01
$250.25
Min.: 1
Mult.: 1
1 Output 300 W 15 V 20 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
ETA-USA DC/DC Converters - Chassis Mount 300W 28Vin 48Vout 6.25A 3In Stock
$270.78
$260.28
$256.01
$250.25
Min.: 1
Mult.: 1
1 Output 300 W 48 V 6.25 A 3 kVDC 61 mm 57.9 mm 12.7 mm + 100 C - 40 C EPD300-SC
RECOM Power DC/DC Converters - Chassis Mount 300W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 2In Stock
$510.30
$491.19
$483.23
Min.: 1
Mult.: 1
1 Output 300 W 110 V 3 A 5 kVDC 209 mm 141 mm 48 mm Industrial + 90 C - 40 C RMD300-UW
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, chassis mount, no ctrl pin 78In Stock
72On Order
$24.11
$23.21
$22.83
$22.35
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 VDC 200 mA - 15 VDC - 200 mA 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 99In Stock
216On Order
$30.33
$29.19
$28.73
$27.87
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount, no ctrl pin 210In Stock
$23.40
$22.54
$22.18
$21.69
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 VDC 1.2 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 150In Stock
144On Order
$23.38
$22.50
$22.13
$21.47
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 12 Vdc, 1.25 A, dual regulated output, chassis mount 38In Stock
$83.47
$80.36
$79.30
$77.35
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 39In Stock
75Expected 2027/03/08
$132.16
$129.02
$126.98
$121.41
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount 28In Stock
72Expected 2026/12/07
$30.33
$29.19
$28.73
$28.24
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 32In Stock
36On Order
$23.38
$22.50
$22.13
$21.47
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 25In Stock
$23.40
$22.54
$22.18
$21.69
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount 44In Stock
36Expected 2026/11/10
$30.33
$29.19
$28.73
$27.87
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, chassis mount 26In Stock
$24.11
$23.21
$22.83
$22.35
Min.: 1
Mult.: 1
Isolated 2 Output 6 W - 12 V - 250 mA 12 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, chassis mount 19In Stock
72Expected 2026/12/14
$24.11
$23.21
$22.83
$22.35
Min.: 1
Mult.: 1
Isolated 2 Output 6 W - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 18In Stock
$23.38
$22.50
$22.13
$21.47
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 23In Stock
36On Order
$23.38
$22.50
$22.13
$21.47
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 34In Stock
36Expected 2026/11/10
$23.38
$22.50
$22.13
$21.47
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 13In Stock
36Expected 2026/12/14
$23.38
$22.50
$22.13
$21.47
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount 6In Stock
36On Order
$33.12
$31.90
$31.39
$30.84
Min.: 1
Mult.: 1
Isolated 2 Output 20 W - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 55In Stock
$23.38
$22.50
$22.13
$21.47
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 15 Vdc, 1 A, dual regulated output, chassis mount 19In Stock
$83.47
$80.36
$79.30
$77.35
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T