LDC480-72P

Bel Power Solutions
784-LDC480-72P
LDC480-72P

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 108   Multiples: 54
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$623.97 $67,388.76

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
120 VAC to 240 VAC, 110 VDC to 345 VDC
1 Output
72 VDC
6.7 A
Industrial
117 mm (4.606 in)
56 mm (2.205 in)
140 mm (5.512 in)
LDC480
Brand: Bel Power Solutions
Isolation Voltage: 4.2 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 54
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LDC480 480W DIN Rail Switching Power Supplies

Bel Power Solutions LDC480 480W DIN Rail Switching Power Supplies are compact power supplies with active power factor correction (PFC). These power supplies are specially designed for space-sensitive and demanding applications. Bel Power Solutions LDC480 480W DIN Rail Switching Power Supplies are Class I isolation power supplies suitable for SELV and PELV circuitry (up to 48VDC models) and designed to be mounted on DIN rail and installed inside a protective enclosure.