DAQIFI-NQ1

DAQiFi
392-DAQIFI-NQ1
DAQIFI-NQ1

Mfr.:

Description:
Data Logging & Acquisition An open source DAQ system with Wi-Fi. Includes USB cable and two pluggable terminal blocks

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$208.46 $208.46

Product Attribute Attribute Value Select Attribute
DAQiFi
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
DAQ
Combined
None
USB
USB
32 Channel
Brand: DAQiFi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 160 kHz
Height - in: 1.6 in
Length - in: 4 in
Packaging: Each
Product Type: Dataloggers
Resolution: 12 bit
Series: Nyquist
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Nyquist 1
Width - in: 4 in
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
USB Charger: DAQIFI is unable to include the charger as part of the kit. Most users should already have a comparable USB power source/charger.

The 2 A specification is required if the DAQ is to supply external electronics via the 5 V AVDD and DVDD outputs.

Otherwise, the DAQ can operate from 5 V 1 A supply or connected via PC.

Please contact a Mouser Technical Sales Representative for further information.

5-0623-2

USHTS:
9031808085
ECCN:
EAR99