DS-10

3M Electronic Specialty
517-DS-10
DS-10

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit FLEX BRAIDED SHIELD 10MM X 100M ROLL

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 2026/05/20
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$828.82 $828.82
$781.36 $3,906.80

Product Attribute Attribute Value Select Attribute
3M
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable Shield
Copper
10 mm
100 m
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Each
Product Type: Sleeves
Series: DS
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: JE190009058
Unit Weight: 3.622 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809100
USHTS:
7410110000
TARIC:
3926909790
ECCN:
EAR99

Flex Braided Shield

3M Flex Braided Shield is Electromagnetic Shielding Sleeves braided with glass fibers overwound with tin-plated copper foil. The sleeves offer superior shielding effectiveness, excellent strain relief, and excellent heat stability. Applications include automation, metrology, and wire harnesses. 3M Flex Braided Shield is available with diameters ranging from 5 mm (.2") to 37 mm (1.5").