ALED1262ZTTR

STMicroelectronics
511-ALED1262ZTTR
ALED1262ZTTR

Mfr.:

Description:
LED Lighting Driver ICs Automotive-grade 12-channel LED driver with open detection, local dimming, busdr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,424
Expected 2026/05/04
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.54 $15.40
$1.40 $35.00
$1.24 $124.00
$1.17 $292.50
$1.13 $565.00
$1.09 $1,090.00
Full Reel (Order in multiples of 2500)
$1.05 $2,625.00
$1.03 $5,150.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Buck
60 mA
HTSSOP-EP-24
38 V
4.5 V
400 kHz
19 V
ALED1262ZT
- 40 C
+ 150 C
Constant Current
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 4.5 V to 38 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: Automotive Grade
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ALED1262ZT Monolithic 12 Output LED Driver

STMicroelectronics ALED1262ZT Monolithic 12 Output LED Driver is designed for automotive exterior and interior lighting applications. The STMicroelectronics ALED1262ZT has a 19V output driving capability connecting several series LEDs. In the output stage, twelve regulated current sources provide a constant current from 6mA to 60mA to drive LEDs. A single external resistor programs the current. In the ALED1262ZT, LED open error detection is available.