DS13-1002S2T

TE Connectivity / Agastat
655-DS13-1002S2T
DS13-1002S2T

Mfr.:

Description:
Solid State Relays - PCB Mount SOLID STATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 20   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$471.07 $9,421.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - PCB Mount
RoHS: N
2 A
60 VDC
0 VDC to 18 VDC
Brand: TE Connectivity / Agastat
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 7-1618400-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8536410050
KRHTS:
8541409029
TARIC:
8541409090

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

FEATURED PRODUCTS
TE CONNECTIVITY