1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 1,280In Stock
1,750Expected 2026/07/27
Min.: 1
Mult.: 1
No
PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago ACPL-054L-560E
Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd 1,898In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mb/s 3 mA 1.5 V Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin SSOP 32In Stock
Min.: 1
Mult.: 1
: 20

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-2 Reel, Cut Tape

onsemi High Speed Optocouplers 8-PIN DIP HI SPEED TRANSISTOR 1,495In Stock
3,000On Order
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 55 C + 100 C 6N135M Tube

onsemi High Speed Optocouplers HI-SPEED SM LEAD BEND 1,734In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 55 C + 100 C 6N135M Reel, Cut Tape

onsemi High Speed Optocouplers 8P-DIP HI SPEED TRANSISTOR OPTOCOUP 837In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 55 C + 100 C 6N135M Bulk

onsemi High Speed Optocouplers 8PW 1MB TR SMD VDE 67In Stock
1,000Expected 2026/09/08
Min.: 1
Mult.: 1

SMD/SMT SMD-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C 6N135M Tube

onsemi High Speed Optocouplers 8PW 1MB TR DIP VDE 331In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C 6N135M Tube

onsemi High Speed Optocouplers High Speed Transistor 1,097In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C 6N136M Tube
onsemi High Speed Optocouplers HI-SPEED SM LEAD BEND 2,424In Stock
1,000Expected 2026/06/02
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C 6N136M Reel, Cut Tape

onsemi High Speed Optocouplers 3.81 x 9.65 x 6.6mm 8 Lead Surface Mount 796In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 300 mW - 40 C + 100 C 6N136M Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers 8P-DIP SM HI SPEED TRANSISTOR OPTOCOUP 755In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C 6N136M Bulk

onsemi High Speed Optocouplers 8-PIN DIP, HIGH SPEED OPTOCOUPLER 617In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C 6N136M Bulk
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 534In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0501 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 1 Mbit/s HSDC Transistor - 15V/us 292In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0534 Tube
onsemi High Speed Optocouplers 1Mbit/s HS Dual Channel Tran-15kV/us 533In Stock
2,500Expected 2026/08/18
Min.: 1
Mult.: 1
: 2,500

Through Hole SOIC-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 30 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0534 Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers High Speed Trans Optocouplers 514In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 18 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 45 mW - 55 C + 100 C HCPL2530M Bulk

onsemi High Speed Optocouplers 8PW 1MB 2-CH T&R VDE 49In Stock
1,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 2 Channel 1 Mb/s 2500 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL2531M Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers 8PW 1MB 2-CH SMD 654In Stock
Min.: 1
Mult.: 1

SMD/SMT 2 Channel 1 Mb/s 2500 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL2531M Bulk

onsemi High Speed Optocouplers 8PW 1MB 2-CH SMD VDE 427In Stock
Min.: 1
Mult.: 1

SMD/SMT 2 Channel 1 Mb/s 2500 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL2531M Bulk

onsemi High Speed Optocouplers 8PW 1MB 2-CH SMD VDE 830In Stock
Min.: 1
Mult.: 1

Through Hole 2 Channel 1 Mb/s 2500 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL2531M Tube
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 1,054In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-DIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 100 C HCPL4503M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 266In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C HCPL4503M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 441In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT MDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW 0 C + 70 C HCPL4503M Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 14.2mm Optocoupler (1MBd) 244In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SO-8 Stretched 1 Channel 1 Mb/s 1500 Vrms Open Collector 50 % 12 mA 1.45 V 7 V 8 mA 100 mW - 40 C + 105 C ACNT Reel, Cut Tape, MouseReel