E2B98JS0B5

Pervasive Displays
341-E2B98JS0B5
E2B98JS0B5

Mfr.:

Description:
Electronic Paper Displays - ePaper 12" EPD, Spectra, w.iTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 17   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$180.57 $3,069.69

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  
White, Black, Red
12 in
960 x 768
SPI
251 mm x 204.08 mm x 1.1 mm
237.6 mm x 190.08 mm
23.98 mA
2.3 V to 3.6 V
0 C
+ 40 C
Brand: Pervasive Displays
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TFT EPD Panels
Factory Pack Quantity: 17
Subcategory: Displays
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543708900
TARIC:
8543700500
ECCN:
EAR99