DFR0934

DFRobot
426-DFR0934
DFR0934

Mfr.:

Description:
OLED Displays & Accessories Fermion: 1.51 OLED Transparent Display with Converter (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.90 $34.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Blue
35.05 mm x 15.32 mm
42 mm x 27 mm
3.3 V
+ 70 C
- 40 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
TARIC:
8531202090
ECCN:
EAR99

Fermion 1.51” OLED Display w/ Converter (Breakout)

DFRobot Fermion 1.51” OLED Display w/ Converter (Breakout) offers a resolution of 128×64. A small section near the pins is not transparent but still can display content, full-view, and blue display. For convenience, the small converter comes with two available connections, GDI and SPI. And there are all kinds of display code samples for meeting the basic requirements of most users.

FEATURED PRODUCTS
DFROBOT