Transistor Output Optocouplers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 3,508In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 100 % 200 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 3,868In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 200 % 400 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 1,489In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms NPN Phototransistor 60 mA 1.2 V 350 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 5,763In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 80 % 160 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 10,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 130 % 260 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 78,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 150 % 300 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 80 % 160 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 100 % 200 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 150 % 300 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SL-4 1 Channel 5000 Vrms NPN Phototransistor 60 mA 1.2 V 350 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape