Transistor Output Optocouplers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN 194,234In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-C TAPPING TYPE II 21,689In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-TP1-C-G STD. TYPE 5,859In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers OPTOCOUPLER, AC, 600%, 5KV, 4 PIN, HALOGEN-FREE, T/R 14,693In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 9,765In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON Transistor Output Optocouplers Optocoupler 9,679In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Phototransistor 20 % 80 % 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 36,637In Stock
55,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 50 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN 36,217In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-A-G STD. TYPE 5,353In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-TP1-A-G STD. TYPE 3,520In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-217-TP1-G STD. TYPE 843In Stock
6,000Expected 2026/02/19
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV-814 BIN A STD.TYPE 56In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 4,160In Stock
10,000Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler AC input 6,252In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms Phototransistor 20 % 80 % 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers P/C LTV-814S-TA1 TAPPING TYPE II 2,290In Stock
10,000Expected 2026/04/20
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 20 mA 1.2 V 35 V 50 mA 200 mV 4 us 3 us 200 mW - 50 C + 110 C Reel
LITEON Transistor Output Optocouplers Optocoupler 10,048In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-816S-B SMD TYPE 737In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON Transistor Output Optocouplers Optocoupler 11,435In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-A TAPING TYPE II 10,922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-B TAPPING TYPE II 5,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV-816S-TA1-D TAPPING TYPE II 4,692In Stock
1,000Expected 2026/03/19
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler Phototransistor 2,718In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 3,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON Transistor Output Optocouplers Optocoupler 304In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV354TA-V-36 STD.TYPE 1,985In Stock
33,000Expected 2026/03/19
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 Channel 3750 Vrms NPN Phototransistor 50 % 150 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 170 mW - 55 C + 100 C Reel, Cut Tape, MouseReel