AWT-480272T43P09

Microtips Technology
668-AW-480272T43P09
AWT-480272T43P09

Mfr.:

Description:
TFT Displays & Accessories 4.3" 480 x 272 WQVGA Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.84 $17,420.00

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
Transmissive
Brand: Microtips Technology
Product Type: TFT Displays
Subcategory: Displays
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.