GP2S700HCP

Sharp Microelectronics
852-GP2S700HCP
GP2S700HCP

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Focal Length 3.0mm Reflective type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,718

Stock:
16,718 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.69 $1.69
$1.15 $11.50
$0.872 $87.20
$0.747 $373.50
Full Reel (Order in multiples of 1000)
$0.705 $705.00
$0.67 $1,340.00
$0.641 $3,205.00
$0.609 $6,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
3 mm
35 V
20 mA
1.2 V
6 V
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 20 us
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 164.660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS