NHD-7.0CTP-CAPE-V

Newhaven Display
763-NHD70CTPCAPE-V
NHD-7.0CTP-CAPE-V

Mfr.:

Description:
Display Modules 7 inch Cap Touch BeagleBone

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.20 $12,220.00

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
7 in
800 x 480
Parallel
Brand: Newhaven Display
Dimensions: 165 mm x 104 mm x 21 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 1 A
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 381.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

7" BeagleBone Cape TFTs

Newhaven Display 7" BeagleBone Cape TFTs are designed to make display prototype developing easy for current and aspiring BeagleBone users alike. Designed specifically for the BeagleBone Black Board (BBB), the 7" BeagleBone Capes offer a streamlined approach to touch development. Capacitive 5-point multi-touch functionality is standard on these products, enabling the use of built-in touch functions when developing with operating systems like Android or Linux.