SMD DIP-4 Solid State Relays - PCB Mount

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO DIP4 SMT 2000mA 80ohm 250pF 147In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
MEDER electronic Solid State Relays - PCB Mount 1 Form A 350V AC/DC 120mA, 6-SMD 173In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.7 mm (0.185 in) 3.4 mm (0.134 in) SMP-31
MEDER electronic Solid State Relays - PCB Mount 1 Form A 60V AC/DC 120mA, 4-SOP 131In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.7 mm (0.185 in) 3.4 mm (0.134 in) SMP-37
Panasonic Industrial Devices Solid State Relays - PCB Mount 2A 60V 4PIN SPST
500Expected 2026/12/14
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 2.0A DIP Form A Norm-Open
1,000Expected 2026/11/23
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 1.3A 100V 4 PIN SMT
500Expected 2026/08/31
Min.: 1
Mult.: 1

Tube PCB Mount 1.3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 400V 140mA
600Expected 2026/10/09
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1390
Omron Electronics Solid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD
294Expected 2026/12/18
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 500 mA 48 VAC, 48 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET - 20 C + 65 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SMDLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 60VPin out : 4 PINPackage : Tape & Reel Non-Stocked
Min.: 3,000
Mult.: 1,000

SMD DIP-4 - 40 C + 85 C APR
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SMDLoad Type : AC & DCContact Type : 1 form BLoad Voltage : 400VPin out : 4 PINPackage : Tape & Reel Non-Stocked
Min.: 3,000
Mult.: 1,000

SMD DIP-4 - 40 C + 85 C APR
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500
Reel PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape PCB Mount 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET - 20 C + 65 C G3VM
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500
Reel PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SMD DIP-4 MOSFET - 20 C + 65 C G3VM
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500
Reel PCB Mount 90 mA 480 VAC, 480 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET - 20 C + 65 C G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount PHOTOMOS GE 1 F Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount PHOTOMOS GE 1 F Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Reel PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO SPST 120MA 4 SMD Non-Stocked Lead-Time 29 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 120 mA 350 VAC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO SPST 120MA 4 SMD Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO SPST 2A 60V 4-SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 35 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 100V 1.3A 4-SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 1.3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 350V 130MA 4SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 130 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 120MA 4SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 120 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 400V 140mA Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 100

Tube PCB Mount 140 mA 400 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1390