DP-1011-01A

Bridgetek
895-DP-1011-01A
DP-1011-01A

Mfr.:

Description:
TFT Displays & Accessories TFT Display 10.1 inch (1280*800 resolution) with Capacitive Touch Panel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/05/29
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.18 $197.18
$170.75 $1,707.50

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: TFT Displays & Accessories
360 mA
TFT LCD Display Modules
Transmissive
10.1 in
WXGA
1280 x 800
LVDS
Capacitive Touch Panel
LED
700 cd/m2
250 mm x 173 mm x 7.1 mm
16.2 V to 19.8 V
Bulk
Brand: Bridgetek
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200000

TFT Display Panels

Bridgetek TFT Display Panels are engineered to elevate modern Human‑Machine Interfaces (HMIs) by delivering crisp visuals, responsive touch performance, and seamless integration across a wide range of applications. Available in sizes from compact 2.8" formats to expansive 15.6" options, these panels support both capacitive and resistive touch technologies, making the TFT displays suitable for varied environments and device requirements. The Bridgetek panels offer high‑resolution graphics, robust build quality for long‑term deployment, and flexible interface options such as RGB and LVDS for easy system integration.