IS18WWC1W

NKK Switches
633-IS18WWC1W
IS18WWC1W

Mfr.:

Description:
Display Switches OLED Monochrome Rocker SP3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.00 $59.00
$56.30 $5,630.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Display Switches
RoHS:  
REACH - SVHC:
Tactile Feedback Switches
Programmable Switches
OLED
96 x 64
Panel Mount, Snap-In
Connector
White
2.8 V
(ON) - OFF - (ON)
8.3 mA
IS
Actuator Style: Rocker
Brand: NKK Switches
Color: Black
Height: 20.2 mm
Illuminated: Illuminated
Length: 50.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Switches
Factory Pack Quantity: 20
Subcategory: Switches
Tradename: SmartSwitch
Width: 37.9 mm
Part # Aliases: IS-18WWC1W
Unit Weight: 39.191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED SmartDisplay Rocker

NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.