150-2001-3

BECOM Systems
516-150-2001-3
150-2001-3

Mfr.:

Description:
Cameras & Camera Modules STARTER KIT SHORT RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$857.08 $8,570.80

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: Cameras & Camera Modules
ToF Camera Starter Kits
160 x 120
USB
160 fps
5 V
0 C
+ 55 C
27 mm x 75 mm x 57 mm
Brand: BECOM Systems
Operating Supply Current: 3 A
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Argos3D-P100 Short Range Starter Kit

BECOM Argos3D-P100 Short Range Starter Kit is based on Argos3D-P100 Time-of-Flight (ToF) smart camera and allows fast and cost-effective evaluation for a variety of applications. This starter kit features up to 160fps speed, plug-and-play capability, <10cm close range operation, passive cooling, and an external sync interface. The Argos3D-P100 starter kit provides a frame rate of up to 15fps which allows it to carry out fast evaluation for various applications. This starter kit combines the camera speed with software and tools including Matlab, ROS, Halcon, and Metricam to implement feasibility studies, prototypes, and demonstrators.