Kingbright LED Displays & Accessories

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2,156In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .2 SMD GREEN DISPLAY 16,979In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .54 DUAL GREEN 1,930In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.8 mm 25.2 mm x 21.2 mm x 7.8 mm Green 568 nm Common Cathode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 2,467In Stock
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Anode 7000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Anode 1,770In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Yel 588nm Common Cathode 603In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Yellow 590 nm Common Cathode 5200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .3" DUAL DIGIT RED LED DISPLAY 1,722In Stock
Min.: 1
Mult.: 1

2 Digit
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Anode 4,964In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Anode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Tri Green 568nm Common Cathode 647In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 8.6 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Orange 601nm Common Cathode 1,616In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 44 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories GREEN DIFFUSED 5X7 DOT MATRIX 1,291In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Green 568 nm Common Anode 16 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Cathode 1,908In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories Red 627nm Single Common Cathode 1,258In Stock
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT 988In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 625 nm Common Anode 1900 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dual Red 625nm Common Anode 3,986In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Red 625 nm Common Anode 6400 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Cathode 1,120In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1,988In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Red 617 nm Common Anode 23 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1,138In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 22 mm x 38.1 mm 33.15 mm x 47 mm x 12.5 mm Red 625 nm Common Anode 16000 ucd 10 mA 4 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY 109In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 630 nm Common Cathode 250 mcd 10 mA 3.7 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Double Green 568nm Common Cathode 1,986In Stock
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1,145In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 625 nm Common Anode 5000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Quad Green 568nm Common Cathode 1,649In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 11 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .4" DUAL DIGIT GRN LED DISPLAY 1,258In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Green 570 nm Common Cathode 25 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1,876In Stock
Min.: 1
Mult.: 1
: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 625 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Org 601nm Common Cathode 1,323In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Orange 610 nm Common Cathode 60000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape